
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 1-1825096-4 | 0 | 11h | |||||||||
| Heilind Americas | 1-1825096-4 | 0 | 19h | |||||||||
| Interstate Connecting Components | 1-1825096-4 | 0 | 18h | |||||||||
| Sager Electronics | TPA21CCGRA004 | 0 | 250 | Bulk | ||||||||
| Onlinecomponents.com | TPA21CCGRA004 | 0 | 250 | Bulk |
Download TE Connectivity 1-1825096-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 1-1825096-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: