APEM IPR1SAD2L0S

Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
$ 27.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR1SAD2L0S.

IHS

Datasheet4 pages0 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC1SAD2L0S
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GRN ACTUATOR, GREEN LED,2A,125VAC, SOLDER
Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IPR1SAD2L0S provided by its distributors.

Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED BLK ACT, SUPER RED LED,2A,125VAC, SOLDER
APEM IPR1SAD2L0S IP Series Pushbutton switch Red On/Off latch 12V DC 4A IP67
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Pushbutton switch, 1 pole, black, illuminated (red), 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2L0S
PUSHBUTTON SWITCH, SPST, 2A, 125VAC; Swi; PUSHBUTTON SWITCH, SPST, 2A, 125VAC; Switch Operation:Off-On; Contact Configuration:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:24V; Contact Current Max:2A; Switch Terminals:Solder; Product Range:-; IP Rating:IP67
Pushbutton Switch, Spst, 2A, 125Vac; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst; Switch Operation:Off-On; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Black; Ip Rating:Ip67 Rohs Compliant: Yes |APEM Inc. IPR1SAD2L0S
Series = IP / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 100 mA / Contact Voltage = 48 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 12 / Legend = Dot / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Illumination Type = LED / Illumination Colour = Super Red / Illumination Supply Voltage V = 2.1 / Switch Colour = Black / Protection Rating = IP67

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc