APEM IPR1SAD6

Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount
$ 22.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR1SAD6.

TME

Datasheet5 pages8 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.89%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2018-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9533CD
SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Standard Panel Mount, Rear
NKK SwitchesAB11AP-FA
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC
NKK SwitchesGB215AH-A
Rectangular Pushbutton Switch, SPST-NO, 50000 Cycles, 28V, TH, 8.42mm L × 3.25mm H
NKK SwitchesAB11AP
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC

Descriptions

Descriptions of APEM IPR1SAD6 provided by its distributors.

Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST, OFF-ON, NON-ILLUM, RND, CURVED RED ACTUATOR,2A,125VAC, SOLDER
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Pushbutton Switch; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst; Switch Operation:Off-On; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Red; Contact Current Dc Max:4A Rohs Compliant: Yes |APEM Inc. IPR1SAD6
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 2 A @ AC / Contact Current = 4 A @ DC / Contact Voltage = 12 VDC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc