TE Connectivity 5435640-2

Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435640-2.

Farnell

Datasheet1 page15 years ago

IHS

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-3.80%

CAD Models

Download TE Connectivity 5435640-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 22 hours ago)
LTB Date2024-04-05
LTD Date2024-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825360-5
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5435640-2 provided by its distributors.

Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
Switch DIP OFF ON SPST 4 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
4 2.54mm 2000Cycles 2000Cycles 60mA DIP Through hole mounting 12.19mm(Length)*8.64mm(height)
TE Connectivity 5435640-2 DIP Switch SPST 4POS Rocker Unsoldered T/H
Slide Dip Switch, 4 Switches, SPST, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
4 WAY THROUGH HOLE DIP SWITCH SPST, ROCKER ACTUATOR
DIP SW/SIP SW SPST 4POS RCKR UNSLD T/H DIP SWITCH
Slide Dip Switch 4 Switch SPST Latched
4 Position SPST Rocker Non-Sealed 2.54 mm Pitch Through Hole DIP Switch
Switch, Dip, 4 Position, Spst, Rocker; No. Of Circuits:4Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:-; Contact Current Dc Max:-; Product Range:7100 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 5435640-2.
DIP SW 4POSN AU Switch Contact Plating Material: Gold Case Color: Blue Case Material: Polyester GF Sealed Device: No Number of Switches: 4 Gold Blue Polyester GF | Dip Switch | Part Number: 5435640-2 | Internal Number: 5435640-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5435640-2.