TE Connectivity 1-180908-0

Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-180908-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet2 pages4 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.40%

CAD Models

Download TE Connectivity 1-180908-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, White

Descriptions

Descriptions of TE Connectivity 1-180908-0 provided by its distributors.

Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
TERMINAL HOUSING, PLUG, 2POS; Product Range:FASTIN-FASTON 250 Series; Gender:Plug; No. of Positions:2Positions; Pitch Spacing:7.4mm; For Use With:AMP FASTIN-FASTON 250 Series Contacts; Accessory Type:Terminal Housing RoHS Compliant: Yes
FF 250 TAB HSG 2P NYLON NAT Terminal Type: Tab Centerline (Pitch): .291 in Centerline (Pitch): 7.4 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .291" 7.4 mm Straight | Crimp Terminal Housing | Part Number: 1-180908-0 | Internal Number: 1-180908-0 | Natural | .291" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-180908-0.