TE Connectivity 1-179228-5

Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179228-5.

IHS

Datasheet6 pages1 year ago

Newark

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+2.12%

CAD Models

Download TE Connectivity 1-179228-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Black DuraClik™ Bag Automotive
DuraClik Wire-to-Board Receptacle Housing, Single Row, 15 Circuits, Natural
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal
TE Connectivity1-2110992-5
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-640440-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-640441-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-179228-5 provided by its distributors.

Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular CT RoHS Compliant 2008 Receptacle Connector Housing UL94V-0 30AWG 221C 4A
CT CRIMP-2 REC HSG 15P NATURAL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 15 Centerline (Pitch): .079 in Housing Receptacle Wire-to-Wire 15 | Amp Common Terminator Housing | Part Number: 1-179228-5 | Internal Number: 1-179228-5 | .079" | TE Connectivity
RECEPTACLE HOUSING, 15WAY; Connector Type:Wire to Board; Series:CT; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:15; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Colour:Natural; Connector Insert Type:Female; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Gender:Socket; Contact Type:Socket; External Depth:4.6mm; External Length / Height:6.6mm; Flammability Rating:UL94V-0; Material:Nylon; Mounting Type:Free; No. of Ways:15; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Termination Method:Crimp; Voltage Rating V AC:125V; Voltage Rating V DC:125V; Width:32mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179228-5.