Descriptions of Molex 502351-1500 provided by its distributors.
DuraClik Wire-to-Board Receptacle Housing, Single Row, 15 Circuits, Natural
Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Natural DuraClik Bag
CONN;RECT/PCB;W-TO-B;RECEPT HSG;2.0MM PITCH;15 POS;1-ROW;DURACLIK;NATURAL
Connector Housing, Receptacle, 15 Contacts, 1 Row, 2 mm, 502351 Series, Polyester Alloy, DuraClik
CONN RCPT HSG 15POS 2.00MM / 15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Molex Connector housing, 15road, 2mmPitch, 1line
2mm 1x15P 15 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 5023511500 Duraclik Socket Housing 15 Pins Natural Bulk
Headers & Wire Housings Duraclik Recp Hsg S/R 15Ckt Natural
CONN HOUSING, RCPT, 15POS, 2MM, NATURAL;
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, RCPT, 15POS, 1ROW, 2MM;
Cross Referenced to MOLEX - Part MOL502351-1500
CONN HOUSING, RCPT, 15POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:DuraClik 502351 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Conta