TE Connectivity 4-640441-5

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640441-5.

JRH Electronics

Datasheet6 pages2 years ago

IHS

Master Electronics

ShanghaiCT

Newark

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 1.95
$ 1.81
Stock
14,119
5,157
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

TE Connectivity4-640440-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-643813-5
MTA-100 CONNECTOR TIN, 15P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-5
TE Connectivity4-644540-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640441-5 provided by its distributors.

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
Pitch Spacing:2.54Mm; No. Of Contacts:15Contacts; Gender:receptacle; Product Range:mta-100 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Plating:tin Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes
15P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 4-640441-5 | Internal Number: 4-640441-5 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640441-5.