TE Connectivity 1-179228-0

Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179228-0.

IHS

Datasheet6 pages1 year ago

element14 APAC

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download TE Connectivity 1-179228-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity440129-8
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag/Carton
Header Connector,cable Mount,plug,10 Contacts,skt,0.1 Pitch,idc Terminal
2.00mm Pitch MicroClasp WTB Receptacle Housing Positive Lock Single Row 10 Circuits White
TE Connectivity1-173977-0
Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 487526-9
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 10 Circuits, Black

Descriptions

Descriptions of TE Connectivity 1-179228-0 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Wtb Housing, Rcpt, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity Amp 1-179228-0
2mm 1x10P 10 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 10 POS 2mmCrimp STCable Mount Natural Bag/Box
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount
Socket housing, 10 pole, pitch 2 mm, straight, natural, 1-179228-0
CT CRIMP-2 REC HSG 10P NATURAL
AMP CT SERIES 2MM PITCH 10 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
Heavy Duty Power Connectors RCPT 10 POS CRIMP 2mm
Headers & Wire Housings RCPT 10 POS CRIMP 2mm
2mm AMP CT Product Highlights: Connector Connector Type = Crimp Mating Type = Receptacle Number of Positions = 10 Number of Rows = 1
TE Connectivity 1-179228-0 コネクタブーツ
RECEPTACLE HOUSING, 10WAY; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:-; SV

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179228-0 .