Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487526-9

Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487526-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Agility

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+0.14%

CAD Models

Download TE Connectivity 487526-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487378-9
-65℃~+105℃ 2.54mm Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487526-7
-65℃~+105℃ 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487378-7
FFC & FPC Connectors 100X100 FFC HSG REC 1X08P
TE Connectivity487378-8
Ffc/Fpc Connector, Plug, 9Pos, 1Row; Gen |Te Connectivity Amp 487378-8
Amphenol Communications Solutions65801-107LF
Conn FFC/FPC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions67013-010LF
Housing FFC, FPC Housing for Female Contacts Connector 10Pos 0.100 (2.54mm)

Descriptions

Descriptions of TE Connectivity 487526-9 provided by its distributors.

Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
2.54MM PITCH 10 WAY STRAIGHT FEMALE FPC CONNECTOR LOCKING MECHANISM
Connector, 10 pole, 1 row, pitch 2.54 mm, socket, 487526-9
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount
Tyco Electronics PCBConnector housing, 10road, 2.54mmPitch, 1line
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
CONN FFC RCPT HSG 10POS 2.54MM
Flexible Film (FFC) Connectors RECPT HSG 10P
FFC/FPC CONNECTOR, PLUG, 10 POSITION, 1R; FFC/FPC CONNECTOR, PLUG, 10 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Plating:-; Contact Material:-
010 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487526-9 | Internal Number: 487526-9 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487526-9.