Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-173977-0

Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box

$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-173977-0.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.19%

CAD Models

Download TE Connectivity 1-173977-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity353293-9
Conn IDC Connector RCP 9 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-2
Conn IDC Connector RCP 12 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-1
Conn IDC Connector RCP 11 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-7
Conn IDC Connector RCP 7 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-3
Conn IDC Connector RCP 13 POS 1.5mm IDT ST Cable Mount Bag/Box
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-173977-0 provided by its distributors.

Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box
CT CONN MT REC ASSY 10P; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:AMP CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
CT CONN MT REC ASSY 10P Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 1-173977-0 | Internal Number: 1-173977-0 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-173977-0 .