Special Order: DYNAMIC HDR ASSY H 10P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178298-5 | Internal Number: 1-178298-5 | 3.81 mm | TE Connectivity | Dynamic Series
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: