TE Connectivity 1-178318-2

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178318-2.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+5.86%

CAD Models

Download TE Connectivity 1-178318-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-641208-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 10 Circuits
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk
KK 396 Header, Vertical, Friction Lock, 10 Circuits, 0.38µm Gold (Au) Selective Plating
TE Connectivity / AMP1-641119-0
10P Mta156 Hdr Assy Fl/St 15Au Rohs Compliant: No |Te Connectivity Amp 1-641119-0
TE Connectivity1-178298-5
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-178318-2 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Conn Power M 10 POS 3.81mm Solder ST Thru-Hole 10 Terminal 1 Port Box/Tube
DYNAMIC 3100 HDR V 10P ASSY X; Pitch Spacing:3.81mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated
Special Order: DYNAMIC D3100 HDR V 10P ASSY X PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178318-2 | Internal Number: 1-178318-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178318-2 .
  • 1-178318-2.