Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-60-4100

Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-4100.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

TME

Molex

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-20.75%

CAD Models

Download Molex 26-60-4100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 2.64
$ 2.64
Stock
135,132
63,591
63,591
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Nickel, Tin
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating, Pin Length 30.48mm (1.200")
KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating
KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)

Descriptions

Descriptions of Molex 26-60-4100 provided by its distributors.

Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
Connector Wire to Board Header 10 Position 3.96mm Solder Straight Thru-Hole Bag
PCB Header Temperature range: max. 75 °C Connector Design: Single Row / Straight / Without Shroud Connector Termination: THT Gender of contacts: Male Poles: 10 Rated voltage: 250 VAC
CONNECTOR, MULTIPOLE, 10WAY; Connector Type: Wire to Board; Series: 41791; Contact Termination: Solder; Gender: Plug; No. of Contacts: 10; No. of Rows: 1; Pitch Spacing: 3.96mm; Contact Plating: Tin; Contact Material: Brass; Conn

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026604100
  • 026604100
  • 26-60-4100.
  • 26-60-4100..
  • 2660-4100
  • 26604100
  • 41791-0010