TE Connectivity 1-178318-3

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178318-3.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-178318-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-178298-3
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
TE Connectivity1-178297-2
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
TE Connectivity1-178297-3
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 10 Circuits
KK 396 Header, Vertical, Friction Lock, 10 Circuits, Gold (Au) Plating
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 10 Circuits

Descriptions

Descriptions of TE Connectivity 1-178318-3 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder ST Thru-Hole Tube
DYNAMIC 3000,3.81MM PITCH 10 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
10pin 3.81mm 1 Detent Lock,Header 15A 760nm 48.29mm*9.3472mm*9.35mm
DYNAMIC D3100 HDR V 10P ASSY X PdNi PL
CONNECTOR, HEADER, 10POS, 1ROW, 3.81MM
Headers & Wire Housings HDR 10 POS VERT 30AU KEY X
Connector Systems:Wire-To-Board; Pitch Spacing:3.81Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Dynamic D-3100S Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-178318-3.
DYNAMIC D3100 HDR V 10P ASSY X PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178318-3 | Internal Number: 1-178318-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178318-3 .
  • 1-178318-3.