TE Connectivity 1-178297-3

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 7.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178297-3.

TE Connectivity

Technical Drawing1 page20 years ago
Technical Drawing1 page20 years ago
Datasheet131 pages4 years ago
Datasheet51 pages13 years ago
Datasheet12 pages15 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-178297-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1-178316-2
6pin 3.81mm 1 Detent Lock,Header 10A 380nm 33.02mm*9.3472mm*22mm
TE Connectivity1-178318-2
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-641208-8
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-178297-3 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder RA Thru-Hole Tube
8pin 3.81mm 1 Detent Lock,Header 15A 760nm 40.64mm*22.1mm*9.3472mm
DYNAMIC 3000,3.81MM PITCH 8 -WAY, RIGHT ANGLE PCB HEADER, SOLDER TERM
DYNAMIC S/ROW HDR 8P H ASSY PdNi PL
Headers & Wire Housings HDR 8 POS R/A 30 AU KEY-X
DYNAMIC S/ROW HDR 8P H ASSY; Pitch Spacing:3.81mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Con
Special Order: DYNAMIC S/ROW HDR 8P H ASSY PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178297-3 | Internal Number: 1-178297-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178297-3 .