TE Connectivity 3-641208-8

Conn Partial Shrouded Header 8 POS 3.96mm Solder ST Through Hole
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641208-8.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Datasheet10 pages15 years ago

JRH Electronics

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-21.21%

CAD Models

Download TE Connectivity 3-641208-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.235
Stock
83,519
16,781
Authorized Distributors
6
4
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity644752-8
8-Pin Header, Friction Lock, 3.96mm Pitch, 7A, Tin-Plated, TH, 31.7mm L × 7.62mm H
TE Connectivity641208-8
Conn Wire to Board HDR 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity1-1123723-8
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole Straight, Economy Power
CONN HEADER VERT 8POS 3.96MM / Connector Header Through Hole 8 position 0.156" (3.96mm)

Descriptions

Descriptions of TE Connectivity 3-641208-8 provided by its distributors.

Conn Partial Shrouded Header 8 POS 3.96mm Solder ST Through Hole
MTA-156 8 Position Through-Hole Single Row Straight Wire to Board Header
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
8pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting
Hdr, Wire-To-Brd, 3.96Mm, 8Pos; |Te Connectivity Amp 3-641208-8.
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
FRCTN LK HDR STR 8P Square post gold
08P MTA156 HDR ASSY FL ST LF; Pitch Spacing:3.96mm; No. of Contacts:8Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts;
08P MTA156 HDR ASSY FL ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641208-8 .
  • 3-641208-8.