TE Connectivity 1-178316-2

TE Connectivity 1-178316-2 Dynamic 3000 Vertical PCB Header, 6 Pole
$ 2.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178316-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page1 year ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-26.37%

CAD Models

Download TE Connectivity 1-178316-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity87221-5
Conn Unshrouded Header HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-178315-2
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Thru-Hole Box
TE Connectivity1-178295-2
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder RA Thru-Hole Tube
Molex 26-61-4060 KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 6 Circuits
KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 1-178316-2 provided by its distributors.

TE Connectivity 1-178316-2 Dynamic 3000 Vertical PCB Header, 6 Pole
Connector Systems:Wire-To-Board; Pitch Spacing:3.81Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Dynamic D-3100S Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-178316-2.
Special Order: DYNAMIC D3100 HDR ASSY 6P V K/X PdNI &Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178316-2 | Internal Number: 1-178316-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178316-2.