
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A29218-ND | 1,574 | 1 | Bulk | ||||||||
| Heilind Americas | 1-175216-3 | 0 | 11h | |||||||||
| Heilind Asia | 1-175216-3 | 0 | 2h | |||||||||
| Interstate Connecting Components | 1-175216-3 | 0 | 9h | |||||||||
| TTI | 1-175216-3 | 0 | 5K | 17h |
Download TE Connectivity 1-175216-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 1-175216-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: