Molex 47151-0002

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
$ 1.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47151-0002.

Farnell

Datasheet8 pages11 years ago
Datasheet2 pages9 years ago

Molex

Verical

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.516
$ 1.81
$ 1.81
Stock
10,114
144,218
144,218
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Number of Positions
19
19
19
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
Brass, Copper
-
-

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

SPECIFIC, HDMI Receptacle Connector 19 Position Surface Mount, Right Angle, Horizontal
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), SMT RA, 74441 Series
Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB 3.68 SPACE BLK
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C GANG PCB MOUNT BLACK

Descriptions

Descriptions of Molex 47151-0002 provided by its distributors.

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Frame
Telecom & Ethernet Connectors R/A HDMI PCB Header w/out Cover w/Flange
Includes HDMI, HDMI to DVI-D, MicroCross DVI-D and DVI-I, DisplayPort, IEEE1394-1395, USB Type A and B, USB OTG (On-the-Go) mini-B, Micro USB-B
0.50mm Pitch HDMI Receptacle, Right-Angle with Screw Flange, Front Solder Tab Length 1.80mm, Mounted Height 16.08mm, Shell Nickel (Ni) Plated, without Back Cover, Black Housing, Tray Package, 19 Circuits, Lead-Free
Connector, Hdmi, Rcpt, 19Pos; Género:Receptáculo Eléctrico; Núm. De Contactos:19; Conector, Montaje:Pcb; Contacto, Chapado:Dorado; Color:Black; Conector, Tipo:Hdmi; Contact Plating Thickness:30Μ"; Contacto, Material:Cobre |Molex 47151-0002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0471510002
  • 47151-0002.
  • 47151-0002..
  • 471510002