Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 47151-1002

SPECIFIC, HDMI Receptacle Connector 19 Position Surface Mount, Right Angle, Horizontal
$ 1.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47151-1002.

IHS

Datasheet8 pages11 years ago

Factory Futures

Molex

Newark

Master Electronics

CAD Models

Download Molex 47151-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.81
$ 1.81
Stock
622,157
145,351
145,351
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Number of Positions
19
19
19
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2015-02-11
LTD Date2015-03-11

Related Parts

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), SMT RA, 74441 Series
Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB 3.68 SPACE BLK
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
FFC / FPC Board Connector, 15 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Straight, 0.3mm, Solder

Descriptions

Descriptions of Molex 47151-1002 provided by its distributors.

SPECIFIC, HDMI Receptacle Connector 19 Position Surface Mount, Right Angle, Horizontal
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Frame
1.00MM PITCH HDMI RECEPTACLE, RIGHT ANGLE W/ SCREW FLANGE, NI PLATED W/ COVER
0.50mm Pitch HDMI Receptacle, Right-Angle with Screw Flange, Front Solder Tab Length 1.80mm, Shell Nickel (Ni) Plated, with Back Cover, Black Housing, Tray Package, 19 Circuits, Lead-Free
HDMI CONNECTOR, RCPT, 19POS, SMT; No. of Contacts: 19Contacts; Gender: Receptacle; Connector Mounting: Surface Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; Product Range: 47151 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0471511002
  • 471511002