TE Connectivity 1-173851-1

Connector Housing Power Receptacle Polarized 12 Position 6.3mm Crimp Straight Cable Mount
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-173851-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-9.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity173851-1
CONN PLUG HSG 12POS 3.50MM / 12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
TE Connectivity175442-1
Automotive Housing, Plug, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 175442-1
TE Connectivity917978-1
Automotive Housing, Plug, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 917978-1
12 Circuit Dual Row 2X6 MX150 Male Connector 33482-1201 DISCOUNTINUED
Conn Housing M 12 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150™ Bag Automotive
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-173851-1 provided by its distributors.

Connector Housing Power Receptacle Polarized 12 Position 6.3mm Crimp Straight Cable Mount
Automotive Connectors; 1-173851-1; TE CONNECTIVITY; Natural; 12; Yes; 21.59 mm
2 5.9mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Socket, unequipped, 12 pole, straight, 2 rows, natural, 1-173851-1
Conn Housing PL 12 POS 3.5mm Crimp ST Cable Mount White Tray
Combination Line Connector, 12 Contact(s), Female, Plug
MULTILOCK 070 SERIES 12 WAY 2 ROW MALE STRAIGHT PCB HOUSING
Rubber shell and accessories 12Pin double row
MULTILOCK Connectors and Contacts
1-173851-1, TE CONNECTIVITY/AMP BRAND
Crimping Terminal Rubber Shell
Automotive Housing, Receptacle, 12Pos; Product Range:Multi-Lock 070 Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amp Multilock 070 Series 173630, 173631 Socket Contacts; Ip Rating:-; Voltage Rating:12Vdc Rohs Compliant: Yes |Amp Te Connectivity 1-173851-1
070 MLC W-W PLUG HSG 12P F/A Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals 1.8 mm .071" Wire-to-Wire | Multilock & Connector Housing | Part Number: 1-173851-1 | Internal Number: 1-173851-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-173851-1.