Molex 33482-1201

12 Circuit Dual Row 2X6 MX150 Male Connector 33482-1201 DISCOUNTINUED
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33482-1201.

IHS

Datasheet38 pages6 years ago

Molex

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-0.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.75
$ 1.444
Stock
170,934
247,603
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
12
12
Mount
Cable
Cable
Number of Rows
2
2
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-09
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-07-31
LTD Date2017-07-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP282367-1
MULTILOCK 070 SERIES 3.5MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB HOUSING
TE Connectivity173851-1
CONN PLUG HSG 12POS 3.50MM / 12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
TE Connectivity175442-1
TE Connectivity Automotive Connector Plug, Multilock .040 .070 Hybrid Series, 12 Pos
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 33482-1201 provided by its distributors.

12 Circuit Dual Row 2X6 MX150 Male Connector 33482-1201 DISCOUNTINUED
3.50mm Pitch MX150™ Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black
Automotive Conn MX150 2X6P MALE PLG POLAR A W/O
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
Molex Automotive connector housing Automotive connector male plug, MX150series, 12road, 2line, 22A, Cable installation installation
Conn Housing RCP 12 POS 3.5mm Crimp ST Bag
12P MX150 SEALED MALE CONN RoHSconf
CONNECTOR, HOUSING, PLUG, 12POS, CABLE
Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR ;ROHS COMPLIANT: YES
Housing Pin Plug -40 to 125 deg C
Mx150 Assy 1.5 Bld 2X6 Blk A/12

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -334821201
  • 0.334821201
  • 0334821201
  • 334-82-1201
  • 334821201