TE Connectivity 173851-1

CONN PLUG HSG 12POS 3.50MM / 12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173851-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+148%

CAD Models

Download TE Connectivity 173851-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity175442-1
TE Connectivity Automotive Connector Plug, Multilock .040 .070 Hybrid Series, 12 Pos
TE Connectivity917978-1
Automotive Housing, Plug, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 917978-1
TE Connectivity / AMP282367-1
MULTILOCK 070 SERIES 3.5MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB HOUSING
12 Circuit Dual Row 2X6 MX150 Male Connector 33482-1201 DISCOUNTINUED
Conn Housing M 12 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150™ Bag Automotive
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 173851-1 provided by its distributors.

CONN PLUG HSG 12POS 3.50MM / 12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
HOUSING, PLUG, MULTILOCK, 12WAY; Product Range: Multilock 070 Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: -; For Use With: Multilock Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); Connector Body Materi
Series = Multilock / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 12 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 21.6 / A mm = 26.05 / Rows = 2 / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5.5 / Gender = Plug / Housing Colour = Natural
070 MULTILOCK PLUG 12P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals 1.8 mm .071" Wire-to-Wire | Multilock & Connector Housing | Part Number: 173851-1 | Internal Number: 173851-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738511