Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1721081-4

Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT

$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721081-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Upverter

Electro Sonic

Newark

IHS

Inventory History

3 month trend:
-3.41%

CAD Models

Download TE Connectivity 1-1721081-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1721081-7
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
TE Connectivity1461404-4
Electromechanical Relay SPST-NO 3A 24VDC 2.8KOhm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
PanasonicJK1AF-24V
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
Omron Electronic Components G5NB1A4DC12 Relay SPST-NO miniature sealed, 3A 12Vdc
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1-1721081-4 provided by its distributors.

Power Relay 24VDC 3A SPST-NO(20.39x7x15.01)mm THT
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
TE Connectivity PCJ-124D3MH301 Relay SPST-NO 3A 24VDC Soldered
TE Connectivity Tyco Electronics Power relay, PCJseries, 24V dc_coil_voltage, switching current3A, Unipolar normally open
Relay, Spst-No, 250Vac, 30Vdc, 5A; Available Until Stocks Are Exhausted Alternative Available |Oeg Te Connectivity 1-1721081-4
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
PCJ-124D3MH,301 Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-124D3MH,301 | Internal Number: 1-1721081-4 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: PCJ Series; Relay Mounting: Through Hole; Coil Type: Non Latchin; Available until stocks are exhausted
Switching Current A = 3 / Switching Voltage - DC V = 30 / Switching Capacity W = 150 / Series = PCJ / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 7 / Length mm = 20.4 / Height mm = 15 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 2.88

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ-124D3MH 301
  • PCJ-124D3MH,301
  • PCJ-124D3MH,301.
  • PCJ-124D3MH-301
  • PCJ-124D3MH301
  • PCJ124D3MH301