Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALD105

RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALD105.

IHS

Datasheet0 pages0 years ago
Datasheet3 pages25 years ago

Newark

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-94.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2013-09-30
LTD Date2014-01-11
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A
TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
TE Connectivity1461404-1
Tyco Power relay, OJseries, 5V dc_coil_voltage, switching current3A, Unipolar normally open
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A

Descriptions

Descriptions of Panasonic ALD105 provided by its distributors.

RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, 5VDC, 3A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:3A; Product Range:LD Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V; Relay Terminals:SolderRoHS Compliant: Yes
RELAY, PCB, SPNO, 5VDC; Series:LD; Relay Type:Power; Voltage, Coil DC Nom:5V; Resistance, Coil:125ohm; No. of Poles:1; Contact Configuration:SPNO; Voltage, Contact AC Max:277V; Voltage, Contact DC Max:30V; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:PCB; External Length / Height:15.3mm; Width, External:20.5mm; External Depth:7.2mm; Temp, Op. Max:+70°C; Temp, Op. Min:-40°C; Approval Bodies:UL, CSA, VDE; Contact Material:Silver alloy; Current, Switch Max:3A; DC Coil Power:200mW; Power, Switching Max:90W; Power, Switching VA Max:831VA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALD-105