TE Connectivity 1721081-7

TE Connectivity Power Relay, PCJ Series, 24VDC Coil, 3A Switching, SPST-NO
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721081-7.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages16 years ago

TE Connectivity

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
-1.00%

CAD Models

Download TE Connectivity 1721081-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-01-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1721081-4
TE Connectivity Power Relay, PCJ Series, 24VDC Coil, 3A Switching, SPST-NO
TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
TE Connectivity1461404-4
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 3 A, 30 V (DC), monostable, 1461404-4
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 24VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
Omron Electronic Components G5NB1A4DC24 Relay SPST-NO miniature sealed, 3A 24Vdc
PanasonicJK1AF-24V
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
TE Connectivity1721081-2
Pcj-105D3M 301/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity PCJ-105D3M301
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A

Descriptions

Descriptions of TE Connectivity 1721081-7 provided by its distributors.

TE Connectivity Power Relay, PCJ Series, 24VDC Coil, 3A Switching, SPST-NO
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1721081-7
POWER RELAY, SPST-NO, 250VAC, 30VDC, 3A;
PCJ-124D3M,301 Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-124D3M,301 | Internal Number: 1721081-7 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:3A; Product Range:PCJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay T
Switching Current A = 3 / Switching Voltage - DC V = 30 / Switching Capacity W = 150 / Series = PCJ / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 7 / Length mm = 20.4 / Height mm = 15 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 2.88

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ-124D3M 301
  • PCJ-124D3M,301
  • PCJ-124D3M-301
  • PCJ-124D3M301
  • PCJ124D3M301