TE Connectivity 1-1718333-1

TE CONNECTIVITY 1-1718333-1 Wire-To-Board Connector, 2 Contacts, Receptacle
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1718333-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+51.70%

CAD Models

Download TE Connectivity 1-1718333-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1418639-5
Conn Housing RCP 2 POS 2.54mmCrimp STCable Mount Black Box
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black
Connector Housing, Single Row, SL 70066 Series, Receptacle, 2 Ways, 2.54 mm
TE Connectivity87499-4
AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

Descriptions

Descriptions of TE Connectivity 1-1718333-1 provided by its distributors.

TE CONNECTIVITY 1-1718333-1 Wire-To-Board Connector, 2 Contacts, Receptacle
HOUSING, SOCKET, 2 WAY; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:-; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018)
Series = MQS / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / B mm = 8 / A mm = 6.2 / Rows = 1 / Packaging = Bulk / Keying Option = A / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.54 / Gender = Receptacle / Housing Colour = Black
2POS MQS REC COD A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .63 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Female Terminals Wire-to-Wire .63 mm | Part Number: 1-1718333-1 | Internal Number: 1-1718333-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117183331