TE Connectivity 1-1718324-1

Automotive Connector Housing, LEAVYSEAL, Plug, 62 Ways, AMP MCP 2.8 & 1.5K Series Pin Contacts
$ 8.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1718324-1.

TE Connectivity

Datasheet30 pages1 year ago
Datasheet1 page12 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page13 years ago
Datasheet100 pages16 years ago

IHS

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.13%

CAD Models

Download TE Connectivity 1-1718324-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-1718324-1
TE Connectivity 2-1718324-1 Plug Rectangular Connector Male Unshrouded
TE Connectivity1376600-4
Conn Housing PL 47 POS Crimp ST Cable Mount Black Carton
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray

Descriptions

Descriptions of TE Connectivity 1-1718324-1 provided by its distributors.

Automotive Connector Housing, LEAVYSEAL, Plug, 62 Ways, AMP MCP 2.8 & 1.5K Series Pin Contacts
TE Connectivity 1-1718324-1 Connector Female Shrouded 62 Positions 1.5/2.8MM
Plug Housing, 62Pos, Gf Pbt, Black; Product Range:Leavyseal Series; Gender:Plug; No. Of Positions:62Ways; Pitch Spacing:-; For Use With:Amp Mcp 2.8 & 1.5K Series Pin Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 1.6 mm Mating Tab Width: .11 in .063 in Leavyseal Connector Housing | 24 V Housing for Male Terminals Wire-to-Wire | Part Number: 1-1718324-1 | Internal Number: 1-1718324-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty