TE Connectivity 2-164045-4

Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
$ 5.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-164045-4.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-28.07%

CAD Models

Download TE Connectivity 2-164045-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

HARTING Elektronik09061486901
DIN 41612 Connectors; 9061486901; HARTING; Right Angle; 5.08 mm; Solder; Through Hole
HARTING Elektronik09051486921
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09061482901
CONN DIN HDR 48POS PCB RA / 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
Amphenol Communications Solutions5159009486354111LF
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Amphenol Communications Solutions5159009486394111LF
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
KYOCERA AVX108447048001025
Connector,Din-41612,Pcb Mount,Recept,48 Contacts,Pin,0.2 Pitch,R Angle Pc Tail Terminal

Descriptions

Descriptions of TE Connectivity 2-164045-4 provided by its distributors.

Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
48P.IEC-F.MALE CONN Eurocard Connector | Part Number: 2-164045-4 | Internal Number: 2-164045-4 | TE Connectivity
48 Position Type F" Right Angle Male Eurocard Connector"
CONN DIN PLUG 96POS PCB RA GOLD
CONN DIN PLUG 48POS RT ANG PCB
Plug, Din41612, R/A, F, 48Way; |Te Connectivity Amp 2-164045-4
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
TE Connectivity DIN41612, Eurocard, F, 48, 3
5.08MM, PIN, DIN41612,SOLDER,90O, PCB,48W
PLUG, DIN41612, R/A, F, 48WAY; Product Range: -; No. of Contacts: 48Contacts; Gender: Plug; Pitch Spacing: 5.08mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-164045-4.