Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1718324-1

Automotive Conn Housing, Plug, 62Pos; |Te Connectivity Amp 2-1718324-1
$ 8.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1718324-1.

TE Connectivity

Datasheet30 pages1 year ago
Technical Drawing1 page7 years ago
Technical Drawing1 page13 years ago
Datasheet100 pages16 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-1.50%

CAD Models

Download TE Connectivity 2-1718324-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1718324-1
Automotive Connector Housing, LEAVYSEAL, Plug, 62 Ways, AMP MCP 2.8 & 1.5K Series Pin Contacts
TE Connectivity1376600-4
3 4mm 47pin wire mounting,free hanging,Through hole mounting 98.2mm*38mm*33.5mm
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray

Descriptions

Descriptions of TE Connectivity 2-1718324-1 provided by its distributors.

Automotive Conn Housing, Plug, 62Pos; |Te Connectivity Amp 2-1718324-1
Automotive Connector Housing, LEAVYSEAL, Plug, 62 Ways, AMP LEAVYSEAL Series Automotive Contacts
TE Connectivity 2-1718324-1 Plug Rectangular Connector Male Unshrouded
AUTOMOTIVE CONN HOUSING, PLUG, 62POS; Product Range: LEAVYSEAL Series; Gender: Plug; No. of Positions: 62Ways; For Use With: AMP LEAVYSEAL Series Automotive Contacts; Connector Body Material: PBT (Polybutylene Terephthalate),
1.5/2.8MM TAB HSG.,62POS.,SEALED Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm 2.8 mm Mating Tab Width: .063 in .11 in Leavyseal Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire | Part Number: 2-1718324-1 | Internal Number: 2-1718324-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty