Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1376600-4

3 4mm 47pin wire mounting,free hanging,Through hole mounting 98.2mm*38mm*33.5mm
$ 5.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376600-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
TE Connectivity776164-6
TE Connectivity AMPSEAL Automotive Connector Housing, Male Plug, 35-Way, 3-Row, Wire Mount
TE Connectivity776164-4
TE Connectivity Automotive Connector Housing, AMPSEAL Series, 35 Pos, 3 Row, Cable Mount

Descriptions

Descriptions of TE Connectivity 1376600-4 provided by its distributors.

3 4mm 47pin wire mounting,free hanging,Through hole mounting 98.2mm*38mm*33.5mm
Conn Housing PL 47 POS Crimp ST Cable Mount Black Carton
Automotive Connectors 060/187 Abs; |Te Connectivity Amp 1376600-4
Board Connector, Female, Wire Terminal
(Connector Type) Connector Housing
AUTOMOTIVE HOUSING, 47POS, PLUG, PBT; Product Range:Multilock Series; Gender:Plug; No. of Positions:47Ways; For Use With:AMP Multilock Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) Body

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376600-4 .