TE Connectivity 1-166569-0

IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 1-166569-0
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-166569-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.82%

CAD Models

Download TE Connectivity 1-166569-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity166569-1
IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 166569-1
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
TE Connectivity1827540-1
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6050
Rectangular Power Connector, Panel Mount, Receptacle, 36, 5.08 Mm, Pin, Socket Rohs Compliant: Yes |Itt Cannon TST36RA00
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-166569-0 provided by its distributors.

IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 1-166569-0
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Crimp Terminal, Hole .099-.111, Gray Insulator, Receptacle
BACKPLANE CONN, RCPT, 48POS, CRIMP; Product Range:Eurocard Series; No. of Contacts:48Contacts; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Termination Type:Crimp; No. of Rows:3Rows; Row Pitch:3.81mm; Contact Materia
IEC FEMALE HSG.ASSY Connector System: Wire-to-Board Number of Positions: 48 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Mating Alignment: With Wire-to-Board 48 2.54 mm .1" | Backplane Connector Housing | Part Number: 1-166569-0 | Internal Number: 1-166569-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-166569-0 .