TE Connectivity 1-1630480-6

Res Carbon Film Trimmer 470K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1630480-6.

element14 APAC

Datasheet3 pages11 years ago

IHS

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1630480-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

PT-10 Series 500 kOhm ±20 % Through Hole Single-Turn Potentiometer
Trimmer/carbon 500kOhm linear 0.15W ±20%
PanasonicEVN-DJAA03B55
Res Carbon Composition Trimmer 500K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 500K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
TE Connectivity1-1630478-5
Res Carbon Film Trimmer 470K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1630480-6 provided by its distributors.

Res Carbon Film Trimmer 470K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 470000ohm, 150V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s), 4339
TRIMMER, TOP ADJUST, 470K; Track Resistance: 470kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°
Trimmer Potentiometer, 470Kohm 1Turn Through Hole; Rango De Producto:Serie Cb10; Resistencia De La Pista:470Kohm; Número De Giros:1; Potencia Nominal:150Mw; Tolerancia De Resistencia:± 20%; Coeficiente De Temperatura:± 500Ppm/°C |Citec Te Connectivity CB10LV474M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LV474M
  • CB10LV474M.