Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1630478-5

Res Carbon Film Trimmer 470K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

$ 0.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1630478-5.

IHS

Datasheet1 page16 years ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-3.15%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Single-Turn Trimmer Potentiometers 9MM RND 470KOHMS 25% 0.2WATTS
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-31GA00B55
Potentiometer, Cermet, 0.3W, 500000ohm, 100V, 25% +/-Tol
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B55
Res Cermet Trimmer 500K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-EGGA00B55
POT 500K OHM 6MM CERAM SIDE ADJ
TE Connectivity1-1630480-6
Res Carbon Film Trimmer 470K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1630478-5 provided by its distributors.

Res Carbon Film Trimmer 470K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 470000ohm, 150V, 20% +/-Tol, 1 Turn(s), 3920
470KΩ ±20% 150mW ±1000ppm/℃ Through hole mounting 12.1mm(height)
Trimmer Resistors-Through Hole CB10H 470K
CB10LH CARBON TRIMMER, SIDE ADJUST 470K
Cb10H 470K |Citec Te Connectivity CB10LH474M
POT 470K OHM 0.15W 20% SIDE TH
Pin & Socket Connectors CB10H 470K
TRIMMER, SIDE ADJUST, 470K; Power Rating:150mW; Track Resistance:470kohm; Tolerance, Resistance:± 20%; Series:CB10; Operating Temperature Range:-25°C to +70°C; Resistor Element Type:Carbon; Voltage, Rating:200V dc; Temperature Coefficient:± 500ppm/°C; Adjustment Type:Horizontal; Termination Type:Solder; Approval Category:UL94V-0; Case Style:Horizontal Adjust, Vertical Mount; External Depth:5mm; External Length / Height:12.1mm; No. of Turns:1; Resistance:470kohm; Resistance, Contact Variation +:5%; Temp, Coeff, +:500ppm/°C; Temp, Coeff, -:500ppm/°C; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:40°C; Terminal Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Track Taper:Linear; Voltage Rating, DC:200V; Width, External:10.3mm; Climatic Category:25/70/21; Height Above Board:12.1mm; Lead Cross-section Depth:3.5mm; Rotation Electrical Angle:295°; Rotation Mechanical Angle:240°; Rotational Life, Cycles:500; Width, Lead Cross-section:1.1mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LH474M