What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3306W-1-504

Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306W-1-504.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+36.71%

CAD Models

Download Bourns 3306W-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Res Cermet Trimmer 500K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Cermet Trimmer 500K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
PT-10 Series 500 kOhm ±20 % Through Hole Single-Turn Potentiometer
Trimmer/carbon 500kOhm linear 0.15W ±20%
PanasonicEVN-DJAA03B55
Res Carbon Composition Trimmer 500K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R

Descriptions

Descriptions of Bourns 3306W-1-504 provided by its distributors.

Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 500 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn 6mm Round Cermet Trimmer - Leadfree 500K OHM
Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
Trimmer, Pot 500Kohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3306W-1-504

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.