What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3309P-1-504

Res Cermet Trimmer 500K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309P-1-504.

IHS

Datasheet1 page8 years ago

Electro Sonic

Master Electronics

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 500K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer/carbon 500kOhm linear 0.15W ±20%
PT-10 Series 500 kOhm ±20 % Through Hole Single-Turn Potentiometer
PanasonicEVN-DJAA03B55
Res Carbon Composition Trimmer 500K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R

Descriptions

Descriptions of Bourns 3309P-1-504 provided by its distributors.

Res Cermet Trimmer 500K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 500KOHMS 25% 0.5WATTS
Trimmer, Pot, 500K, 1Turn, Th; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3309 Series; Msl:- Rohs Compliant: Yes |Bourns 3309P-1-504

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.