TE Connectivity 1-1630027-0

Fixed Resistor, Wire Wound, 300W, 2.4Ohm, 2500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
$ 42.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1630027-0.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC2502R2J
Res, 2R2, 250W, Threaded Stud, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1630024-2
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityHSC2502R2J
Res, 2R2, 250W, Threaded Stud, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1630024-2
TE Connectivity / AMP4-1625984-5
Fixed Resistor, Wire Wound, 50W, 2.4ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
OhmiteE300K2R5E
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300K2R5
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity 1-1630027-0 provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 2.4Ohm, 2500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
RES, 2R4, 300W, THREADED STUD, WIREWOUND; Resistance: 2.4ohm; Product Range: HS Series; Power Rating: 300W; Resistance Tolerance: ± 5%; Resistor Terminals: Threaded Stud; Voltage Rating: 2.5kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; SVHC: No SVHC (15-Jan-2019)
HSC300 2R4 5% Resistance Value: 2.4 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 2.4 Ω Wire Wound 5 % Power Resistor | Part Number: HSC3002R4J | Internal Number: 1-1630027-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC3002R4J
  • HSC3002R4J.