TE Connectivity / AMP 4-1625984-5

Fixed Resistor, Wire Wound, 50W, 2.4ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1625984-5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-18.31%

CAD Models

Download TE Connectivity / AMP 4-1625984-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA502R2J
Fixed Resistor, Wire Wound, 50W, 2.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA502R5J
Fixed Resistor, Wire Wound, 50W, 2.5ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1625984-5
Fixed Resistor, Wire Wound, 50W, 2.4ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 2.4Ohm 35W
Res Thick Film 2.4 Ohm 5% 50W ±150ppm/C Conformal Coated RDL Tube

Descriptions

Descriptions of TE Connectivity / AMP 4-1625984-5 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2.4ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 2.4 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount HSA50 2R4 5%
5% ¡À50ppm/¡æ 2.4¦¸ 50W 51mm*30mm*17mm
HSA50 2R4 5% Resistance Value: 2.4 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2.4 Ω Wire Wound 5 % Power Resistor | Part Number: HSA502R4J | Internal Number: 4-1625984-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA502R4J