What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSC2502R2J

Res, 2R2, 250W, Threaded Stud, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1630024-2
$ 51.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC2502R2J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity HSC2502R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC2002R0J
Res Wirewound 2 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityHSC1502R2J
Res Wirewound 2.2 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS752R2J
Fixed Resistor, Wire Wound, 75W, 2.2ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 160watt 2ohm 10% High Power
TE ConnectivityHSC2002R2J
Fixed Resistor, Wire Wound, 200W, 2.2Ohm, 1900V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1-1630027-0
Fixed Resistor, Wire Wound, 300W, 2.4Ohm, 2500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSC2502R2J provided by its distributors.

Res, 2R2, 250W, Threaded Stud, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1630024-2
2.2 Ω, Wire Wound, Power Resistor Resistor, 163 x 73 x 42 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 250 W, CGS HS
RESISTOR, 250W, 2R2, 5%; Resistance: 2.2ohm; Product Range: HS Series; Power Rating: 250W; Resistance Tolerance: ± 5%; Resistor Terminals: Threaded Stud; Voltage Rating: 2.5kV; Resistor Element Material: Wirewound; Temperature
HSC250 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: HSC2502R2J | Internal Number: 2-1630024-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630024-2
  • HSC2502R2J.