TE Connectivity 1-1625999-4

Fixed Resistor, Wire Wound, 100W, 1ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 8.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625999-4.

Sager Electronics

Datasheet1 page7 years ago

Newark

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-23.33%

CAD Models

Download TE Connectivity 1-1625999-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F1R0E
Res Wirewound 1 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityTHS101R0J
Res Wirewound 1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K1R0
Potentiometer, Wire Wound, 12W, 1ohm, 565V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of TE Connectivity 1-1625999-4 provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 1ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,1OHM +/-5% 100W,
1¦¸ ¡À5% ¡À50ppm/¡æ 65.5mm*47.5mm*26mm
Aluminium Housed Power Resistors
Res, Wirewound, 1R, 100W, Solder; Resistance:1Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Product Length:65.5Mm Rohs Compliant: Yes |Cgs Te Connectivity 1-1625999-4
HSC100 1R0 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 1 Ω Power Rating: 100 W Element Type: Wire Wound Power Resistor Up to 1kΩ 1 Ω 100 W | Power Resistors: Aluminum Housed & Hsc | Part Number: HSC1001R0J | Internal Number: 1-1625999-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC1001R0J