Ohmite D12K1R0

Potentiometer, Wire Wound, 12W, 1ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 11.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K1R0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.83
$ 18.434
Stock
1,198
24
Authorized Distributors
1
6
Resistance
1 Ω
1 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K1R0E
RESISTOR WIREWOUND RES 1 OHMS 50 W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
OhmiteD50K1R0
Potentiometer, Wire Wound, 50W, 1ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K1R0 provided by its distributors.

Potentiometer, Wire Wound, 12W, 1ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 1ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 1 OHM 12W | Ohmite D12K1R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV