TE Connectivity HSA501R0J

Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
$ 3.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA501R0J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
+64.16%

CAD Models

Download TE Connectivity HSA501R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityHSA51R0J
Res Wirewound 1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS151R0J
Res, 1R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879074-8
TE Connectivity / AMP1630186-5
Fixed Resistor, Wire Wound, 50W, 1.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA101R0F
Fixed Resistor, Wire Wound, 16W, 1ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA501R0F
Fixed Resistor, Wire Wound, 50W, 1ohm, 1250V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityTHS251R0J
Res Wirewound 1 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite850F1R0
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Ohmite810F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA501R0J provided by its distributors.

Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
Fixed Resistor, Wire Wound, 50W, 1ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1OHM +/-5% 50W
±5% ±50ppm/℃ 1Ω 50W base mount 72.5mm(Length)*17mm(height)
RES, WIREWOUND, 1OHM, 5%, CHASSIS
2-1625984-2, TE CONNECTIVITY/AMP BRAND
Aluminium Housed Power Resistors
Wirewound Resistor HSA50 1R0 5%
TE COMPONENT (REF 2-1625984-2)
HSA50 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 1 Ω Wire Wound 5 % Power Resistor | Part Number: HSA501R0J | Internal Number: 2-1625984-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625984-2