TE Connectivity 1-1563878-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 15 Ways
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1563878-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-31.22%

CAD Models

Download TE Connectivity 1-1563878-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-1563878-1
Heavy Duty Sealed Connector 15POS, MIXED,REC HSG,SEALED,ASSY
TE Connectivity1-1703639-1
Conn Housing RCP 12 POS 4mm Crimp ST Cable Mount Automotive Box
TE Connectivity2-1703639-1
Connector Housing, MCP 1.5K, Receptacle, 12 Ways, 4 mm, AMP MCP 1.5K Series Power Contacts
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1563878-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 15 Ways
TE Connectivity 1-1563878-1 Automotive Connector Female Sealed 15POS Shrouded
Automotive Conn Housing, Rcpt, 15Pos; Product Range:Heavy Duty Sealed Connector Series; Gender:Receptacle; No. Of Positions:15Positions; For Use With:Amp Heavy Duty Sealed Series Socket Contacts; Ip Rating:Ip67; Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1563878-1
15POS, MIXED,REC HSG,SEALED,AS Nominal Voltage Architecture: 12 V 24 V 48 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm 2.8 mm Mating Tab Width: .11 in .059 in 48V Ready Mixed (Signal And Power) Connector | 12 V Housing for Female Terminals | Part Number: 1-1563878-1 | Internal Number: 1-1563878-1 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty