
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 1-1542009-4 | 0 | 340 | Bulk | 5h | |||||||
| Sager Electronics | 1-1542009-4 | 0 | 340 | |||||||||
| Avnet | 1-1542009-4 | 0 | 340 | 16h | ||||||||
| Quest | 1-1542009-4 | 180 | 12h | |||||||||
| Extreme Components | 1-1542009-4 | Contact | >1wk |
Download TE Connectivity 1-1542009-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1542009-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: