Aavid Thermalloy 576802B04000G

TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 576802B04000G.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Sager Electronics

Jameco

Inventory History

3 month trend:
+1122%

CAD Models

Download Aavid Thermalloy 576802B04000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount
Aavid Thermalloy576802B00000G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 12.7 x 14.48 x 19.05mm; Clip Mount
Aavid Thermalloy576802B03100G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 19.05 x 14.48 x 12.7mm; Clip Mount
Advanced Thermal SolutionsATS-PCB1003
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 38.1x12.7x12.7mm (LxWxH)
ASSMANN WSW ComponentsV8508C
Heatsink. Anodized TO220 12,7 x19x12, 7
ASSMANN WSW ComponentsV8502A
Heat Sink Passive Vertical Thru-Hole Aluminum 1050 Black Anodized

Descriptions

Descriptions of Aavid Thermalloy 576802B04000G provided by its distributors.

TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Tab, Vertical, 27.3C/W, 1.75mm Hole
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole 27.3°C/W Black Anodized
HEAT SINK; Thermal Resistance: 27.3°C/W; Packages Cooled: TO-220, TO-262; External Width - Metric: 12.7mm; External Height - Metric: 12.7mm; External Length - Metric: 19mm; External Diameter - Metric: -; Heat Sink Material: Aluminium
Width mm = 12.7 / Thermal Resistance K/W = 27.3 / Heat Sink Material = Aluminium / Length mm = 12.7 / Perforation = With / Housing Type = TO-220 / Housing Type = TO-220 Single Gauge / Housing Type = TO-262 / Type of Surface = Black Anodised / Height mm = 19.05

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 576802B04000G.