Ohmite WA-T247-101E

Heatsink, TEH100 Restr Series, TEH70 Restr Series, TO-247, 11C/W, 43.4X23.4X32MM
$ 2.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WA-T247-101E.

ODG (Origin Data Global)

Datasheet2 pages8 years ago

IHS

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+246%

CAD Models

Download Ohmite WA-T247-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HEATSINK, THRU HOLE VERTICAL MOUNTING, ALUMINUM ALLOY 6063-T5, FOR TEH70 SERIES
HEATSINK;TO-264;AUTO CLIP;NO FINISH;DEGREASED
HEAT SINK, ALUMINIUM, 23.4X15X32MM; Available until stocks are exhausted
Aavid Thermalloy7019B-MTG
TO-220 Package 11 C/W Thermal Resistance Narrow Channel folded fins Heat Sink
ASSMANN WSW ComponentsV8502A
ASSMANN WSW V8502A Heat Sink 20 K/W 30x25.4x12.7mm TO 220
Advanced Thermal SolutionsATS-PCB1048
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 34.04x20.32x20.32mm

Descriptions

Descriptions of Ohmite WA-T247-101E provided by its distributors.

HEATSINK, TEH100 RESTR SERIES, TEH70 RESTR SERIES, TO-247, 11C/W, 43.4X23.4X32MM
Heat Sink Passive TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 11C/W Black Anodized
Heat Sink, 11ohm, Extruded, Clip, Longitudinal, Aluminum Alloy, Anodized
W Series 32 x 23.4 x 16 mm TO-247 Device Clip and PC Pin Heatsink
Heatsink, To-247, Black; |Ohmite WA-T247-101E
Heat Sinks Heatsink for TO-247 BLK ANODIZED
TO-247 HEATSINK BLACK ANODIZED
Heat Sink, 23.1mm × 16mm × 35.6mm
HEATSINK, TO-247, BLACK; Thermal Resistance: 11°C/W; Packages Cooled: TO-247; External Width - Metric: 23.4mm; External Height - Metric: 32mm; External Length - Metric: 16mm; External Dia; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA-T247-101E.