Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WV-T247-101E

Heatsink; thru hole vertical mounting; Aluminum Alloy 6063-T5; for TEH70 Series
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WV-T247-101E.

Electro Sonic

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

IHS

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
-32.54%

CAD Models

Download Ohmite WV-T247-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Heatsink; TO-264; Auto Clip; No Finish; Degreased
HEAT SINK, ALUMINIUM, 23.4X15X32MM; Available until stocks are exhausted
Aavid Thermalloy7019B-MTG
TO-220 Package 11 C/W Thermal Resistance Narrow Channel folded fins Heat Sink
Advanced Thermal SolutionsATS-PCB1048
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 34.04x20.32x20.32mm
Aavid Thermalloy563002B00000G
TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink
Aavid Thermalloy534202B02853G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip

Descriptions

Descriptions of Ohmite WV-T247-101E provided by its distributors.

Heatsink; thru hole vertical mounting; Aluminum Alloy 6063-T5; for TEH70 Series
Heat Sink Passive TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 12C/W
Heatsink, To-247, No Finish; |Ohmite WV-T247-101E
W Series 32 x 23.4 x 16 mm TO-247 Device Clip and PC Pin Heatsink
Heat Sinks Heatsink for TO-247 DEGREASED
Arcol Ohmite Heat Sink, 23.1mm × 16mm × 35.6mm
HEATSINK, TO-247, NO FINISH; Thermal Resistance: 12°C/W; Packages Cooled: TO-247; External Width - Metric: 23.4mm; External Height - Metric: 32mm; External Length - Metric: 16mm; External Diameter - Metric: -; Heat Sink Materi

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • WV-T247-101E.