TE Connectivity 1-1418483-1

DEUTSCH 2 Position Housing Receptacle Black 0.236 (6.0mm) Rectangular Connector"
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1418483-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+20.26%

CAD Models

Download TE Connectivity 1-1418483-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1971772-2
2 Position (1 x 2) Panel Mount Power Triple Lock Connector Receptacle Housing
TE Connectivity172130-1
TE CONNECTIVITY 172130-1 Socket Square Fastin-Faston 250 2p Crimp without contacts
TE Connectivity1-1971771-2
2 Position (1 x 2) Free Hanging Power Triple Lock Connector Receptacle Housing
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1418483-1 provided by its distributors.

DEUTSCH 2 Position Housing Receptacle Black 0.236 (6.0mm) Rectangular Connector"
Connector, Female, Heavy Duty Series 204, 2 Pos, Amp MCP 2.8, 60V, 40A, Black Key A
Heavy Duty Connector Base, MCP 2.8, Cable Mount, AMP MCP 2.8 Series Power Contacts
Combination Line Connector, 2 Contact(s), Female, Receptacle
HOUSING, RCPT, MCP 2.8 CONTACT; Product Range: MCP 2.8 Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP MCP 2.8 Series Power Contacts; Connector Body Material: PBT (Polybutylene Terephthal
2POS,AMP MCP2.8,REC. HSG,CODA Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 12 V | Part Number: 1-1418483-1 | Internal Number: 1-1418483-1 | Alias Number: 8202612101 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty