Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971772-2

2 Position (1 x 2) Panel Mount Power Triple Lock Connector Receptacle Housing
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971772-2.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+4.98%

CAD Models

Download TE Connectivity 1-1971772-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity172130-1
Tyco Electronics Crimp terminal housing, AMP 250series, plug, 2road, nylon 66
TE Connectivity1-1971771-2
2 Position (1 x 2) Free Hanging Power Triple Lock Connector Receptacle Housing
TE Connectivity5-2232263-2
2 Position 1 Row (1 x 2) 6 mm Panel Mount Power Triple Lock Receptacle Housing
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 1-1971772-2 provided by its distributors.

2 Position (1 x 2) Panel Mount Power Triple Lock Connector Receptacle Housing
CONN, RECT, RECEPT, 2 POS, 1 ROW, POWER TRIPLE LOCK, PANEL MNT, 1X2, PBT, KEY A
Connector, HOUSING, RCPT, 2 WAY, PBT; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:6mm; For Use With:1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts; SVHC:No SVHC (15-Jan-2019); Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating VAC:600V
PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Temperature Cap | Power Triple Lock | Part Number: 1-1971772-2 | Internal Number: 1-1971772-2 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971772-2 .
  • 1-1971772-2.